74AVCA164245GRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,92487 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 402
Unit Price: 1,83305 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,53521 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,02521 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 955
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 133
Unit Price: 4,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 690
Unit Price: 3,67000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 799
Unit Price: 4,72000 €
Datasheet
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCA164245GRE4

DigiKey Part Number
74AVCA164245GRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCA164245GRE4
Description
IC XLTR VL BIDIR 48-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVCA164245GRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,92487 €3 849,74 €
4 0001,88725 €7 549,00 €
Manufacturers Standard Package
Unit Price without VAT:1,92487 €
Unit Price with VAT:2,30984 €