Similar

74AUC2G125DCURG4 | |
|---|---|
DigiKey Part Number | 74AUC2G125DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUC2G125DCURG4 |
Description | IC BUFF 0.8V/2.7V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUC2G125DCURG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WV125K8X | onsemi | 0 | NC7WV125K8XCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21887 € | 656,61 € |
| 6 000 | 0,21317 € | 1 279,02 € |
| 9 000 | 0,21031 € | 1 892,79 € |
| 15 000 | 0,20714 € | 3 107,10 € |
| 21 000 | 0,20529 € | 4 311,09 € |
| 30 000 | 0,20351 € | 6 105,30 € |
| Unit Price without VAT: | 0,21887 € |
|---|---|
| Unit Price with VAT: | 0,26264 € |


