74ALVCHR16269ALG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 8 328
Unit Price: 1,75565 €
Datasheet
Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCHR16269ALG4

DigiKey Part Number
74ALVCHR16269ALG4-ND
Manufacturer
Manufacturer Product Number
74ALVCHR16269ALG4
Description
IC UNIV BUS RGRD BUS EXCH 56SSOP
Customer Reference
Detailed Description
Registered Bus Exchanger 12 ~ 24-Bit 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ALVCHR16269ALG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Registered Bus Exchanger
Number of Circuits
12 ~ 24-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes