
74ALVCH162836GRE4 | |
|---|---|
DigiKey Part Number | 74ALVCH162836GRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162836GRE4 |
Description | IC UNIV BUS DRVR 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 20-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH162836GRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 20-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,34180 € | 4 683,60 € |
| Unit Price without VAT: | 2,34180 € |
|---|---|
| Unit Price with VAT: | 2,81016 € |

