SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16373DLR

DigiKey Part Number
296-1007-2-ND - Tape & Reel (TR)
296-1007-1-ND - Cut Tape (CT)
296-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT16373DLR
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16373DLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
9.3ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,80200 €18,02 €
251,64920 €41,23 €
1001,48130 €148,13 €
2501,41484 €353,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,31304 €1 313,04 €
2 0001,28030 €2 560,60 €
3 0001,26390 €3 791,70 €
5 0001,24573 €6 228,65 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,89200 €