
74ACT11008PWRE4 | |
---|---|
DigiKey Part Number | 74ACT11008PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11008PWRE4 |
Description | IC GATE AND 4CH 2-INP 16TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11008PWRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |