74ACT11004PWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 15 659
Unit Price: 2,56000 €
Datasheet
Inverter IC 6 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11004PWR

DigiKey Part Number
74ACT11004PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT11004PWR
Description
IC INVERTER 6CH 1IN 20TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11004PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24 110 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24 110In Stock
Ships from Rochester Electronics, LLC