


74ACT11004DW | |
|---|---|
DigiKey Part Number | 296-4177-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11004DW |
Description | IC INVERTER 6CH 1IN 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11004DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91500 € | 19,15 € |
| 25 | 1,75400 € | 43,85 € |
| 100 | 1,57670 € | 157,67 € |
| 250 | 1,49224 € | 373,06 € |
| 500 | 1,44128 € | 720,64 € |
| 1 000 | 1,39936 € | 1 399,36 € |
| 2 500 | 1,35511 € | 3 387,78 € |
| 5 000 | 1,32844 € | 6 642,20 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

