
3656KG | |
|---|---|
DigiKey Part Number | 3656KG-ND |
Manufacturer | |
Manufacturer Product Number | 3656KG |
Description | IC OPAMP ISOLATION 1 CIRC 20CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 3656KG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 30 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 17 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.900", 22.86mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |

