Image for TS-SS-TVOC-POW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-SS-TVOC-POW

DigiKey Part Number
4547-TS-SS-TVOC-POW-ND
Manufacturer
Manufacturer Product Number
TS-SS-TVOC-POW
Description
INDOOR AIR QUALITY SENSOR EVALUA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Indoor Air Quality (IAQ) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
TESSERA TECHNOLOGY
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Indoor Air Quality (IAQ)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1338,91000 €338,91 €
10294,02700 €2 940,27 €
25282,82480 €7 070,62 €
Manufacturers Standard Package
Unit Price without VAT:338,91000 €
Unit Price with VAT:406,69200 €