


50-01031 | |
|---|---|
DigiKey Part Number | 839-50-01031-ND |
Manufacturer | |
Manufacturer Product Number | 50-01031 |
Description | M12 D-CODE 5POS PLUG MOLDING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-01031 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 60V |
Termination Solder Cup | Cable Opening 0.315" (8.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation D | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40700 € | 24,07 € |
| 25 | 2,25600 € | 56,40 € |
| 50 | 2,14800 € | 107,40 € |
| 100 | 2,04550 € | 204,55 € |
| 250 | 1,91732 € | 479,33 € |
| 500 | 1,82580 € | 912,90 € |
| 1 000 | 1,73870 € | 1 738,70 € |
| 2 500 | 1,62994 € | 4 074,85 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

