
30-03384 | |
|---|---|
DigiKey Part Number | 839-30-03384-ND 839-30-03384-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03384 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.240" (6.10mm) |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20387 |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 26/0.0063" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 5 | 3,84800 € | 19,24 € |
| 10 | 3,66500 € | 36,65 € |
| 25 | 3,43320 € | 85,83 € |
| 50 | 3,26680 € | 163,34 € |
| 100 | 3,10720 € | 310,72 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 2,20693 € | 337,66 € |
| 306 | 2,09807 € | 642,01 € |
| 459 | 2,03649 € | 934,75 € |
| 765 | 2,02106 € | 1 546,11 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,17200 € |


