
30-03394 | |
|---|---|
DigiKey Part Number | 839-30-03394-ND 839-30-03394-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03394 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21296 |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 65/0.005" | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper, Tinned | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 5 | 10,09800 € | 50,49 € |
| 10 | 9,61200 € | 96,12 € |
| 25 | 9,00000 € | 225,00 € |
| 50 | 8,55900 € | 427,95 € |
| 100 | 8,13610 € | 813,61 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 5,47477 € | 837,64 € |
| 306 | 5,36075 € | 1 640,39 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,57200 € |

