
30-03396 | |
|---|---|
DigiKey Part Number | 839-30-03396-ND 839-30-03396-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03396 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 2 | 6,63000 € | 13,26 € |
| 3 | 6,44333 € | 19,33 € |
| 5 | 6,21600 € | 31,08 € |
| 7 | 6,07000 € | 42,49 € |
| 10 | 5,91700 € | 59,17 € |
| 25 | 5,54200 € | 138,55 € |
| 50 | 5,27220 € | 263,61 € |
| 100 | 5,01320 € | 501,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,69065 € | 564,67 € |
| 306 | 3,50745 € | 1 073,28 € |
| 459 | 3,40373 € | 1 562,31 € |
| 765 | 3,27652 € | 2 506,54 € |
| 1 071 | 3,19481 € | 3 421,64 € |
| 1 530 | 3,10995 € | 4 758,22 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,35200 € |

