
30-03373 | |
|---|---|
DigiKey Part Number | 839-30-03373-ND 839-30-03373-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03373 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21511 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 2 | 7,30000 € | 14,60 € |
| 3 | 7,09333 € | 21,28 € |
| 5 | 6,84200 € | 34,21 € |
| 7 | 6,68143 € | 46,77 € |
| 10 | 6,51300 € | 65,13 € |
| 25 | 6,10000 € | 152,50 € |
| 50 | 5,80240 € | 290,12 € |
| 100 | 5,51710 € | 551,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,10105 € | 627,46 € |
| 306 | 3,89712 € | 1 192,52 € |
| 459 | 3,78172 € | 1 735,81 € |
| 765 | 3,64017 € | 2 784,73 € |
| 1 071 | 3,54923 € | 3 801,23 € |
| 1 530 | 3,45476 € | 5 285,78 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,19200 € |

