New Product
30-02680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02680

DigiKey Part Number
839-30-02680-ND
839-30-02680-DS-ND
Manufacturer
Manufacturer Product Number
30-02680
Description
CBL 8CON 22AWG BLK BIO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
65/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,15000 €10,15 €
29,66500 €19,33 €
39,39667 €28,19 €
59,06200 €45,31 €
78,84714 €61,93 €
108,62600 €86,26 €
258,07720 €201,93 €
507,68200 €384,10 €
1007,30280 €730,28 €
Spool
QuantityUnit PriceExt Price
1535,44288 €832,76 €
3065,17118 €1 582,38 €
4595,01739 €2 302,98 €
7654,82876 €3 694,00 €
1 0714,70756 €5 041,80 €
1 5304,58923 €7 021,52 €
Manufacturers Standard Package
Unit Price without VAT:10,15000 €
Unit Price with VAT:12,18000 €