
CRG2512-FZ-R330E-1 | |
|---|---|
DigiKey Part Number | 118-CRG2512-FZ-R330E-1TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R330E-1CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R330E-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R330E-1 |
Description | RESMETALSTRIP 2512 R330 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512-FZ-R330E-1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,26880 € | 6,72 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21370 € | 21,37 € |
| 250 | 0,18584 € | 46,46 € |
| 500 | 0,16842 € | 84,21 € |
| 1 000 | 0,15361 € | 153,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13033 € | 521,32 € |
| 8 000 | 0,12124 € | 969,92 € |
| 12 000 | 0,11657 € | 1 398,84 € |
| 20 000 | 0,11129 € | 2 225,80 € |
| 28 000 | 0,10815 € | 3 028,20 € |
| 40 000 | 0,10508 € | 4 203,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

