
30-02428 | |
|---|---|
DigiKey Part Number | 839-30-02428-ND 839-30-02428-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02428 |
Description | CABLE 4COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 21296 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 26/36 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.165" (4.19mm) | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| 5 | 6,60800 € | 33,04 € |
| 10 | 6,29000 € | 62,90 € |
| 25 | 5,89160 € | 147,29 € |
| 50 | 5,60420 € | 280,21 € |
| 100 | 5,32870 € | 532,87 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 3,93366 € | 601,85 € |
| 306 | 3,75866 € | 1 150,15 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,88000 € |


