
30-02339 | |
|---|---|
DigiKey Part Number | 839-30-02339-ND 839-30-02339-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02339 |
Description | CBL 2CON 26AWG BLK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 2 | 2,50000 € | 5,00 € |
| 3 | 2,43000 € | 7,29 € |
| 5 | 2,34400 € | 11,72 € |
| 7 | 2,28857 € | 16,02 € |
| 10 | 2,23200 € | 22,32 € |
| 25 | 2,09200 € | 52,30 € |
| 50 | 1,99100 € | 99,55 € |
| 100 | 1,89430 € | 189,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,03353 € | 158,13 € |
| 306 | 0,98301 € | 300,80 € |
| 459 | 0,95444 € | 438,09 € |
| 765 | 0,91941 € | 703,35 € |
| 1 071 | 0,89692 € | 960,60 € |
| 1 530 | 0,87357 € | 1 336,56 € |
| 3 825 | 0,81577 € | 3 120,32 € |
| 7 650 | 0,77408 € | 5 921,71 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |





