
30-01792 | |
|---|---|
DigiKey Part Number | 839-30-01792-ND 839-30-01792-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01792 |
Description | HOOK-UP STRND 30AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Red 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.031" (0.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Length 1000.7' (305.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 7/0.0039" | Jacket Color |
Conductor Material | Ratings UL Style 11028 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,67920 € | 16,98 € |
| 50 | 0,64660 € | 32,33 € |
| 100 | 0,61560 € | 61,56 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 305 | 0,16902 € | 51,55 € |
| 610 | 0,16089 € | 98,14 € |
| 915 | 0,15626 € | 142,98 € |
| 1 525 | 0,15060 € | 229,67 € |
| 2 135 | 0,14696 € | 313,76 € |
| 3 050 | 0,14320 € | 436,76 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |










