
30-01669 | |
|---|---|
DigiKey Part Number | 839-30-01669-ND 839-30-01669-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01669 |
Description | CABLE 5COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 7/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 5 | 2,21800 € | 11,09 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,98000 € | 49,50 € |
| 50 | 1,88440 € | 94,22 € |
| 100 | 1,79290 € | 179,29 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 1,21667 € | 186,15 € |
| 306 | 1,15709 € | 354,07 € |
| 459 | 1,12338 € | 515,63 € |
| 765 | 1,08208 € | 827,79 € |
| 1 071 | 1,05557 € | 1 130,52 € |
| 1 530 | 1,02803 € | 1 572,89 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,97600 € |

