
30-01648 | |
|---|---|
DigiKey Part Number | 839-30-01648-ND 839-30-01648-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01648 |
Description | CABLE 3COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 41/0.0063" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 5 | 5,11000 € | 25,55 € |
| 10 | 4,86600 € | 48,66 € |
| 25 | 4,55760 € | 113,94 € |
| 50 | 4,33620 € | 216,81 € |
| 100 | 4,12370 € | 412,37 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 2,51882 € | 385,38 € |
| 306 | 2,39441 € | 732,69 € |
| 459 | 2,32915 € | 1 069,08 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,86400 € |

