
30-01165 | |
|---|---|
DigiKey Part Number | 839-30-01165-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01165 |
Description | CABLE 8COND 24AWG BLACK SHLD 1M |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 24 AWG Spiral 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Spiral | |
Length | 3.28' (1.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |


