
TSCS42A2X1NLGXZAX | |
---|---|
DigiKey Part Number | 4144-TSCS42A2X1NLGXZAX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | TSCS42A2X1NLGXZAX |
Description | I2S/LJ/RJ/BT PCM WITH GAIN CODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, I2S 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, I2S | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.7V ~ 2V | |
Voltage - Supply, Digital | 1.4V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | 2,74146 € | 712,78 € |
Unit Price without VAT: | 2,74146 € |
---|---|
Unit Price with VAT: | 3,28975 € |