
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 64mV/A | |
Frequency | 10MHz | |
Linearity | 1% | |
Accuracy | 1% | |
Voltage - Supply | 5V | |
Response Time | 85ns | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |



