
SL869GNS315T002 | |
|---|---|
DigiKey Part Number | 943-1023-ND |
Manufacturer | |
Manufacturer Product Number | SL869GNS315T002 |
Description | RF RCVR GNSS/GPS 1575.42MHZ 0406 |
Customer Reference | |
Detailed Description | - RF Receiver GNSS, GPS 1575.42MHz -158dBm PCB, Surface Mount 0406 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | -158dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 71mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | 2Mb | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 0406 |

