TWE09339925S2L2LFG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWE09339925S2L2LFG

DigiKey Part Number
5935-TWE09339925S2L2LFG-ND
Manufacturer
Manufacturer Product Number
TWE09339925S2L2LFG
Description
R45 8P8C R/A SHLD G/Y LED DIP TY
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TeleWire Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Offset Latch
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 3 days from TeleWire Technology
FREE SHIPPING for this product
All prices are in EUR
Tray
QuantityUnit PriceExt Price
52,19600 €10,98 €
1001,74990 €174,99 €
5001,61266 €806,33 €
1 0001,49257 €1 492,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,19600 €
Unit Price with VAT:2,63520 €