
ZS1500-QUADPAK | |
|---|---|
DigiKey Part Number | ZS1500-QUADPAK-ND |
Manufacturer | |
Manufacturer Product Number | ZS1500-QUADPAK |
Description | OSCOPE PROBE X10 1.5GHZ 1M |
Customer Reference | |
Detailed Description | 10:1 Voltage Probe 1.5GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V |
Datasheet | Datasheet |
Category | Bandwidth 1.5GHz |
Manufacturer Teledyne LeCroy | Resistance - Input 1M |
Series | Voltage - Max 20V |
Packaging Bulk | Capacitance - Input 0.9pF |
Part Status Obsolete | Cable Length 51.181" (1300.00mm) |
Type Voltage Probe | Color Black |
Attenuation Value 10:1 | Includes Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip |








