
Category | Voltage - Input 120V |
Manufacturer Techspray | Plug Type Included, Not Specified |
Series | Control/Display Type Digital |
Packaging Box | Includes Crucible Pot, Dross Tray |
Part Status Obsolete | Temperature Range 925°F (496°C) (Max) |
Type Solder Pot | Features ESD Safe, LCD Display, Leveling Feet, Removable Tray |
Wattage 350W |

