cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEVI-AR1335-C

DigiKey Part Number
1405-TEVI-AR1335-C-ND
Manufacturer
Manufacturer Product Number
TEVI-AR1335-C
Description
MIPI-CSI2 SENSOR ONSEMI AR1335 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monochrome, RGB 4208 x 3120 Rolling CMOS I2C
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
-
Packaging
Bulk
Part Status
Active
Color
Monochrome, RGB
Resolution
4208 x 3120
Frames per Second
30.0
Shutter
Rolling
Lens Mount
S
Sensor
AR1335
Type
CMOS
Interface
I2C
Pixel Size
1.1µm x 1.1µm
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Size / Dimension
0.965" L x 0.965" W (24.50mm x 24.50mm)
Height (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2061,35350 €1 227,07 €
Manufacturers Standard Package
Unit Price without VAT:61,35350 €
Unit Price with VAT:73,62420 €