
VST8.00OR | |
|---|---|
DigiKey Part Number | 1030-VST8.00OR-ND |
Manufacturer | |
Manufacturer Product Number | VST8.00OR |
Description | RECLSBLE FASTENER RECTANGULAR 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 8.000" (203.20mm) | |
Width | - | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,47480 € | 94,96 € |
| Unit Price without VAT: | 0,47480 € |
|---|---|
| Unit Price with VAT: | 0,56976 € |

