
TCN1.25SV | |
|---|---|
DigiKey Part Number | 1030-TCN1.25SV-ND |
Manufacturer | |
Manufacturer Product Number | TCN1.25SV |
Description | SLEEVING 1.25" ID 4' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.250" (31.75mm) 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.250" (31.75mm) | |
Diameter - Outside | 1.340" (34.04mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 4.00' (1.22m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| 2 | 15,23500 € | 30,47 € |
| 3 | 14,50667 € | 43,52 € |
| 5 | 13,63800 € | 68,19 € |
| 7 | 13,09429 € | 91,66 € |
| 10 | 12,54200 € | 125,42 € |
| 25 | 11,22800 € | 280,70 € |
| 50 | 10,32680 € | 516,34 € |
| 100 | 9,49820 € | 949,82 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,87200 € |

