
SFW.041SV | |
|---|---|
DigiKey Part Number | 1030-SFW.041SV-ND |
Manufacturer | |
Manufacturer Product Number | SFW.041SV |
Description | SAFETY WIRE HEAVY 1 LB CAN 220' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Safety Wire Wire Solid 220.0' (67.1m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | - | |
Length | 220.0' (67.1m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 € | 40,67 € |
| Unit Price without VAT: | 40,67000 € |
|---|---|
| Unit Price with VAT: | 48,80400 € |

