
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.500" (38.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,33000 € | 65,33 € |
2 | 60,08000 € | 120,16 € |
3 | 57,21333 € | 171,64 € |
5 | 53,79000 € | 268,95 € |
7 | 51,64857 € | 361,54 € |
10 | 49,47100 € | 494,71 € |
25 | 44,29200 € | 1 107,30 € |
50 | 40,73820 € | 2 036,91 € |
100 | 37,47020 € | 3 747,02 € |
Unit Price without VAT: | 65,33000 € |
---|---|
Unit Price with VAT: | 78,39600 € |