
LT3-S2-FA-BR750 | |
|---|---|
DigiKey Part Number | 1030-LT3-S2-FA-BR750-ND |
Manufacturer | |
Manufacturer Product Number | LT3-S2-FA-BR750 |
Description | LACING TAPE BROWN 30LB 750' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Brown Variable 0.132" (3.35mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 750' | |
Bundle Diameter | Variable | |
Width | 0.132" (3.35mm) | |
Length - Actual | 750.00' (228.60m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Fluid Resistant, Heat Resistant, Solvent Resistant | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,63000 € | 245,63 € |
| 10 | 208,81700 € | 2 088,17 € |
| 25 | 195,76320 € | 4 894,08 € |
| Unit Price without VAT: | 245,63000 € |
|---|---|
| Unit Price with VAT: | 294,75600 € |



