Sleeve X 328' (100.00m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSN0.75SV328

DigiKey Part Number
1030-FSN0.75SV328-ND
Manufacturer
Manufacturer Product Number
FSN0.75SV328
Description
EXPAND SLEEVE 3/4" X 328' SILV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 328' (100.00m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
-
Material
Copper, Tinned and Aramid
Color
Silver
Length
328' (100.00m)
Wall Thickness
0.013" (0.33mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
14 139,85000 €4 139,85 €
Manufacturers Standard Package
Unit Price without VAT:4 139,85000 €
Unit Price with VAT:4 967,82000 €