
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 0.875" (22.22mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,99000 € | 152,99 € |
| 2 | 140,70500 € | 281,41 € |
| 3 | 133,98000 € | 401,94 € |
| 5 | 125,97000 € | 629,85 € |
| 7 | 120,95571 € | 846,69 € |
| 10 | 115,85900 € | 1 158,59 € |
| 25 | 103,73240 € | 2 593,31 € |
| 50 | 95,41100 € | 4 770,55 € |
| Unit Price without VAT: | 152,99000 € |
|---|---|
| Unit Price with VAT: | 183,58800 € |

