DWTx.xxBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWT3.50BK25

DigiKey Part Number
1030-DWT3.50BK25-ND
Manufacturer
Manufacturer Product Number
DWT3.50BK25
Description
SELF WRAP 3.5" X 25' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
3.500" (88.90mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Nylon, Neoprene Coated
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-40°C ~ 121°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Fluid Resistant, Gasoline Resistant, Salt Water Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1339,68000 €339,68 €
Manufacturers Standard Package
Unit Price without VAT:339,68000 €
Unit Price with VAT:407,61600 €