
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | |
Color | Black, White | |
Length | 30.00' (9.14m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -75°C ~ 150°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,59000 € | 212,59 € |
| Unit Price without VAT: | 212,59000 € |
|---|---|
| Unit Price with VAT: | 255,10800 € |



