
BBN0.63BK50 | |
|---|---|
DigiKey Part Number | 1030-BBN0.63BK50-ND |
Manufacturer | |
Manufacturer Product Number | BBN0.63BK50 |
Description | BATTLE BRAID 5/8" BLACK, 50FT SP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 0.625" (15.88mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.625" (15.88mm) | |
Diameter - Outside | 0.688" (17.48mm) | |
Material | Polyester | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.085" (2.16mm) | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Puncture Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,86000 € | 70,86 € |
| Unit Price without VAT: | 70,86000 € |
|---|---|
| Unit Price with VAT: | 85,03200 € |

