
AGAG.12RD100 | |
---|---|
DigiKey Part Number | 1030-AGAG.12RD100-ND |
Manufacturer | |
Manufacturer Product Number | AGAG.12RD100 |
Description | SLEEVING 0.085" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Fiberglass, Acrylic Coated Braided Sleeving, Insulated 0.085" (2.16mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Braided | |
Diameter - Inside | 0.085" (2.16mm) | |
Diameter - Outside | 0.129" (3.28mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Red | |
Length | 100' (30.48m) | |
Wall Thickness | 0.022" (0.56mm) | |
Operating Temperature | -25°C ~ 155°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | - | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,76000 € | 34,76 € |
Unit Price without VAT: | 34,76000 € |
---|---|
Unit Price with VAT: | 41,71200 € |