
TPL-8.0/10X25F | |
|---|---|
DigiKey Part Number | 2085-TPL-8.0/10X25F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-8.0/10X25F |
Description | CAP 8F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 8 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,75500 € | 17,55 € |
| 50 | 1,44600 € | 72,30 € |
| 100 | 1,35050 € | 135,05 € |
| 500 | 1,18908 € | 594,54 € |
| 1 000 | 1,13907 € | 1 139,07 € |
| 2 500 | 1,08626 € | 2 715,65 € |
| 5 000 | 1,05439 € | 5 271,95 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |

