
TPL-28/12X40F | |
|---|---|
DigiKey Part Number | 2085-TPL-28/12X40F-ND |
Manufacturer | |
Manufacturer Product Number | TPL-28/12X40F |
Description | CAP 28F -10% +20% 2.7V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 28 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,40500 € | 34,05 € |
| 50 | 2,89120 € | 144,56 € |
| 100 | 2,73260 € | 273,26 € |
| 500 | 2,46406 € | 1 232,03 € |
| 1 000 | 2,38085 € | 2 380,85 € |
| 2 500 | 2,29294 € | 5 732,35 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,62800 € |

