5.66 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 180mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAP,PBLS-5.66/16.2

DigiKey Part Number
2085-SCAP,PBLS-5.66/16.2-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-5.66/16.2
Description
CAP 5.66F -10% +20% 16.2V UCAP
Customer Reference
Detailed Description
5.66 F (EDLC) Supercapacitor 16.2 V Module, Wire Leads 180mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
5.66 F
Tolerance
-10%, +20%
Voltage - Rated
16.2 V
ESR (Equivalent Series Resistance)
180mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
User Defined
Package / Case
Module, Wire Leads
Lead Spacing
-
Size / Dimension
3.110" L x 0.551" W (79.00mm x 14.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.