
420-0024-2250-10000 | |
|---|---|
DigiKey Part Number | 4535-420-0024-2250-10000-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 420-0024-2250-10000 |
Description | RFI ABSORB SHEET ALUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Absorbing Sheet Aluminum Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Width | 8.858" (225.00mm) | |
Length | 3.28' (1.00m) | |
Height | 0.094" (2.40mm) | |
Material | Aluminum Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -60°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,37000 € | 317,37 € |
| 10 | 274,65700 € | 2 746,57 € |
| 25 | 263,99640 € | 6 599,91 € |
| Unit Price without VAT: | 317,37000 € |
|---|---|
| Unit Price with VAT: | 380,84400 € |

