
95-22005 | |
|---|---|
DigiKey Part Number | 4535-95-22005-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22005 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
EDA/CAD Models | 95-22005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.799" (20.30mm) | |
Length | 2.839" (72.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,67680 € | 91,92 € |
| 100 | 3,34280 € | 334,28 € |
| 250 | 3,18368 € | 795,92 € |
| 500 | 3,08778 € | 1 543,89 € |
| 1 000 | 3,00882 € | 3 008,82 € |
| 2 500 | 2,92548 € | 7 313,70 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |

