RFI Gasket Fluorosilicone Nickel Graphite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93-22075

DigiKey Part Number
4535-93-22075-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
93-22075
Description
RFI GASKET FNG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Gasket Fluorosilicone Nickel Graphite
Datasheet
 Datasheet
EDA/CAD Models
93-22075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Square
Width
1.875" (47.63mm)
Length
1.875" (47.63mm)
Height
0.031" (0.80mm)
Material
Fluorosilicone Nickel Graphite
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-55°C ~ 160°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,27000 €16,27 €
1012,94900 €129,49 €
2512,12000 €303,00 €
10011,20840 €1 120,84 €
25010,77396 €2 693,49 €
50010,51206 €5 256,03 €
Manufacturers Standard Package
Unit Price without VAT:16,27000 €
Unit Price with VAT:19,52400 €