
93-22031 | |
|---|---|
DigiKey Part Number | 4535-93-22031-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 93-22031 |
Description | RFI GASKET FSA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 0.840" (21.34mm) | |
Length | 0.840" (21.34mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Silver Aluminum | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,20300 € | 72,03 € |
| 25 | 6,69880 € | 167,47 € |
| 100 | 6,14490 € | 614,49 € |
| 250 | 5,88076 € | 1 470,19 € |
| 500 | 5,72160 € | 2 860,80 € |
| 1 000 | 5,59061 € | 5 590,61 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 11,06400 € |

