
234-0032-0095-S | |
|---|---|
DigiKey Part Number | 4535-234-0032-0095-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 234-0032-0095-S |
Description | RFI GASKET CU TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Copper Tin |
Datasheet | Datasheet |
Category | Length 9.843" (250.00mm) |
Manufacturer TE Kemtron | Height 0.126" (3.20mm) |
Packaging Bag | Material Copper |
Part Status Active | Plating Tin |
Type Gasket | Operating Temperature -50°C ~ 200°C |
Shape Rectangle | Base Product Number |
Width 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,65500 € | 73,10 € |
| Unit Price without VAT: | 3,65500 € |
|---|---|
| Unit Price with VAT: | 4,38600 € |

