
232-0032-0064-S | |
|---|---|
DigiKey Part Number | 4535-232-0032-0064-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 232-0032-0064-S |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.252" (6.40mm) | |
Length | 9.843" (250.00mm) | |
Height | 0.126" (3.20mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -50°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,69600 € | 73,92 € |
| Unit Price without VAT: | 3,69600 € |
|---|---|
| Unit Price with VAT: | 4,43520 € |

